打印页面
可订购
制造商标准交货时间:4 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY14,197.030 (CNY16,042.6439) |
包装规格:每个
最低: 1
多件: 1
CNY14,197.03 (CNY16,042.64 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号RTM-K3..复制
制造商标准货期4 周
库存编号2836618
产品范围RTM3000 Series
技术数据表
配件类型CAN/LIN触发器与解码
产品范围RTM3000 Series
SVHC(高度关注物质)To Be Advised
产品概述
The RTM-K3 from Rohde & Schwarz is a CAN/LIN serial triggering and decoding option for RTM3000 series oscilloscopes. The RTM3000 oscilloscope supports triggering and decoding of CAN and LIN buses including CAN DBC file import. For detailed analysis, results can be viewed as colour-coded telegrams and/or in a table. Errors are identified efficiently and reliably using the hardware-accelerated trigger.
- User can perform quick setup for decoding
- Symbolic decoding for CAN and LIN address including industry-standard CAN DBC file support
- On-screen serial decoding is time-correlated with the serial data waveform
- Trigger on start of frame, frame ID, data and various error conditions
- Search, navigate capability on CAN start of frame, frame type, identifier, data and error conditions
- Fastest CAN and LIN eye-diagram mask testing with standard mask test functionality
技术规格
配件类型
CAN/LIN触发器与解码
产品范围
RTM3000 Series
适用于
R&S RTM3000系列示波器
SVHC(高度关注物质)
To Be Advised
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
税则号:49070090
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.3