打印页面
可订购
制造商标准交货时间:4 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY14,197.030 (CNY16,042.6439) |
包装规格:每个
最低: 1
多件: 1
CNY14,197.03 (CNY16,042.64 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号RTM-K2..复制
制造商标准货期4 周
库存编号2836617
产品范围RTM3000 Series
技术数据表
产品范围RTM3000 Series
SVHC(高度关注物质)To Be Advised
产品概述
The RTM-K2 from Rohde & Schwarz is a UART/RS232/RS422/RS485 serial triggering and decoding option for RTM3000 series oscilloscopes.
- User can perform quick setup for decoding
- Trigger on start, break, data and various error conditions
- Telegram display as colour-coded bus signals and in decode table
- Supports decoding of up to 4 serial buses from analogue or digital channel signals
- On-screen serial decoding is time-correlated with the serial data waveform
- Fastest UART and RS232/RS422/RS485 eye diagram mask testing with standard mask test functionality
- Errors are identified efficiently and reliably using the hardware-accelerated trigger
技术规格
配件类型
UART/RS232/RS422/RS485触发器与解码
产品范围
RTM3000 Series
适用于
R&S RTM3000系列示波器
SVHC(高度关注物质)
To Be Advised
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
税则号:49070090
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.3