打印页面
可订购
制造商标准交货时间:4 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,127.300 (CNY2,403.849) |
包装规格:每个
最低: 1
多件: 1
CNY2,127.30 (CNY2,403.85 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号RTC-K1..复制
制造商标准货期4 周
库存编号2836579
产品范围RTC1000 Series
技术数据表
配件类型I2C/SPI触发器与解码
产品范围RTC1000 Series
SVHC(高度关注物质)To Be Advised
产品概述
The RTC-K1 from Rohde & Schwarz is an I2C/SPI trigger and decode option for RTC1000 series oscilloscope. Protocols such as I2C and SPI frequently transfer control messages between integrated circuits. The R&S®RTC1000 has versatile options for protocol-specific triggering and decoding of serial interfaces. Selective acquisition and analysis of relevant events and data is possible. The smooth operation and high update rate are ensured for long acquisition with the hardware implementation. This is advantageous for example capturing multiple packetized serial bus signals.
- Symbolic decoding for I²C address and data
- Telegram display as colour coded bus signals and in decode table
- Trigger on start, stop, address, data and various error conditions
- Supports decoding of up to 4 serial buses from analogue or digital channel signals
- Fastest I²C and SPI eye-diagram mask testing with standard mask test functionality
技术规格
配件类型
I2C/SPI触发器与解码
产品范围
RTC1000 Series
适用于
R&S RTC1000系列数字示波器
SVHC(高度关注物质)
To Be Advised
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
税则号:49070090
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.3