打印页面
可订购
在此登记您的兴趣
产品信息
产品概述
RTB-K15 is a history and segmented memory for use with RTB2000 series oscilloscopes. RTB-K15 option with deep, segmented memory analyses signal sequences over a long observation period. For example, protocol-based signals with communications gaps such as I2C or SPI can be captured over several seconds or minutes. The variable segment size from 10Ksample to 10Msample, the 160Msample memory is optimally utilized, more than 13000 cohesive individual recordings are possible. In history mode, previous acquisitions to the maximum segmented memory depth of 160Msample are available for further analysis. Mask tests, QuickMeas function and FFT can be used for further analysis.
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
税则号:90309000
US ECCN:3D991
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.3