需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY52,874.660 (CNY59,748.3658) |
产品信息
产品概述
RSA5032N is a RSA5000 series real-time spectrum analyser that includes TG and VNA. RSA5000 series real-time spectrum analyser combines the power of a high-performance conventional spectrum analyser with superior real-time performance, unmatched in this product category. RSA5000 series analysers provide a resolution bandwidth (RBW) down to 1Hz, a noise floor as low as -165dBm/Hz and a full span sweep as fast as 1ms. In addition, the analyser features up to 40MHz of real-time bandwidth (optional), a minimum probability of intercept (POI) of 7.45µs, 7-rich visualization modes and powerful triggering capability. The RSA5000 series is a complete analysis package for engineers developing and integrating today's wireless technologies utilizing complex and dynamic modulation schemes.
- Frequency range from 9kHz to 3.2GHz
- Phase noise: less than -108dBc/Hz (typical), level measurement uncertainty: less than 0.8dB
- Built-in Linux OS reliable and stable interface, built-in quad-core processor high processing speed
- Multiple measurement modes, multiple trigger modes and trigger masks
- Various advanced measurement functions, vector network analyser application
- Density, spectrogram, and other display modes
- 10.1'' capacitive multi-touch screen, supporting touch gestures
- USB, LAN, HDMI and other communication and display interfaces
- Ultra-real technology
- Dimension is 16.14'' × 8.82'' × 5.32''
内容
Real-time spectrum analyser, Power cord, Quick guide (hard copy).
技术规格
台式
9kHz至3.2GHz
410mm
4.95kg
-
RSA5000 Series
224mm
135mm
3年
No SVHC (25-Jun-2025)
技术文档 (1)
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书