在此登记您的兴趣
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY40,792.140 (CNY46,095.1182) |
产品信息
产品概述
RSA3045N is a RSA3000 series real-time spectrum analyser that includes TG and VNA. The RSA3000 series is a compact and light weight spectrum analyser series with premium performance standard spectrum analysis capabilities combined with a Real-Time Spectrum Analyzer which makes it possible to never miss any signal that is longer than 7.45µs in duration. Engineers integrating Wi-Fi, Bluetooth and other modern RF technologies are confronted with complex challenges like frequency hopping signals, channel conflict, and spectrum interference. The RSA3000 family features a 10.1” touchscreen display, compact design and easy-to-use interface and operations, making it ideal for benchtop or field apps in RF and wireless testing and production such as IoT, RFID, analogue and digital modulated signals. Embedded-System-Designer can cross trigger and analyse bus signals like IC2, SPI with RF signals.
- Frequency range from 9kHz to 4.5GHz
- Phase noise: less than -102dBc/Hz (typical), level measurement uncertainty: less than1.0dB
- Displayed average noise level as low as -161dBm with optional preamplifier
- Real-time analysis bandwidth of 10MHz standard (40MHz option)
- Frequency-mask-trigger, IF-power-level-trigger and external trigger
- 7 real-time visualization modes, 100% POI as low as 7. 45µs
- 10Hz minimum resolution bandwidth (RBW) (1Hz option)
- 1ms full span sweep speed, EMI RBW and detector standard (200Hz, 9kHz, 120kHz, 1MHz)
- USB-host, USB, LAN, GPIB interface
- Dimension is 16.14'' × 8.82'' × 5.32''
内容
Real-time spectrum analyser, Power cord, Quick guide (hard copy).
技术规格
台式
9kHz到4.5GHz
410mm
4.95kg
-
RSA3000 Series
224mm
135mm
3年
No SVHC (25-Jun-2025)
技术文档 (1)
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

