需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY75,402.960 (CNY85,205.3448) |
产品信息
产品概述
MSO9402 is a 4GHz, 20GSa/s, 8-bit, 2+16 channel digital oscilloscope designed to meet mainstream application needs in design, debugging, and testing. Adopting RIGOL's brand-new self-developed module, the oscilloscope achieves a fast waveform capture rate of 1,000,000wfms/s in the fast recording mode, 2Gpts memory depth, 8 to 16bit vertical resolution, all combined with excellent noise floor performance and vertical accuracy to meet your requirements for more accurate measurements, delivering an exceptional test and measurement experience.
- Analog bandwidth of 500MHz
- Maximum memory depth of 500Mpts (half-channel), 200Mpts (all-channel)
- Vertical resolution 8bits (9-16bits in high-resolution mode)
- 10.1inch capacitive multi-touch display (1280 x 800)
- Supports Ethernet, Automotive Ethernet, USB 2.0, MIPI D-PHY, and other protocol compliance analysis
- Auto measurements of 41 waveform parameters
- Supports multiple functions, including digital signal analysis, Bode plot, and histogram
- Supports optional real-time eye diagram, jitter analysis, and power analysis
- User-friendly Flex Knobs for a smoother, more intuitive user experience
- Dimension is 358mm (W) x 215mm (H) x 125mm (D)
内容
Digital oscilloscope, Power cord (based on destination country), RP3500A 500MHz passive probes.
技术规格
MSO9000 Series
4GHz
500 Mpts
电容式触屏
3年
No SVHC (04-Feb-2026)
2模拟, 16数字
20GSPS
110ps
MSO9402 混合信号示波器,电源线,RP3500A 500 MHz 无源探头
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书
