
需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY78,225.260 (CNY88,394.5438) |
产品信息
产品概述
MSO8154A is a MSO8000A series 1.5GHz digital oscilloscope. It adopts RIGOL's self-developed "Phoenix" technical platform, which can deliver up to 10GSa/s sample rate, realizing the high integration of all the function modules required for the analogue front-end (AFE), and greatly improving the consistency and reliability of the digital oscilloscope. The innovative UltraVision II platform makes the digital oscilloscope deliver a high waveform capture rate, full digital trigger technology, and full memory hardware measurement technology. The MSO8000A series digital oscilloscope also integrates other instrument modules, such as MSO, AWG, digital voltmeter, 6-digit counter and totalizer, and protocol analyser.
- 4 input analogue channels, 1 input EXT channel, 16 input digital channels
- Up to 500Mpts memory depth
- High waveform capture rate (over 600,000 wfm/s)
- Up to 450,000 frames of hardware real-time and ceaseless waveforms recording and playback
- 10.1" capacitive multi-touch screen, 256-level intensity grading display, with colour persistence
- Web control remote command supported
- Auto measurement of 41 waveform parameters; full-memory hardware measurement function
- Waveform histogram analysis (standard)
- Power voltage range from 100V-240V, 45Hz-440Hz
- Dimension is 16.14"/409.95mm (W) × 8.82"/224.02mm(H) × 5.31"/134.87mm (D)
内容
MSO, Power cord conforming to the standard of the destination country, USB cable, Passive highZ probes x4 (500MHz), Front panel cover.
技术规格
MSO8000A Series
1.5GHz
500 Mpts
TFTV LCD电容式触屏
3年
No SVHC (25-Jun-2025)
4模拟, 16数字
10GSPS
269ps
混合信号示波器,500 MHz 4x无源高阻抗探头,1.5 GHz 2x无源低阻抗探头
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
