
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY11,621.480 (CNY13,132.2724) |
产品信息
产品概述
MSO5104 is a MSO5000 series, 100MHz bandwidth mixed signal oscilloscope. MSO5000 series digital oscilloscope is a high-performance oscilloscope model designed based on RIGOL UltraVision II technology. With a 9-inch capacitive multi-touch screen, the MSO5000 series integrates 7 independent instruments into one, delivering super sample bandwidth ratio, extremely high memory depth, and other excellent specifications. It is compact and portable in design, and all of the MSO series products support multiple channels, bandwidths, and the upgrade of the analysis software. As it integrates many functions of multiple instruments, different user groups can have more choices in selecting their desired product based on their needs, helping them save their budget to a large extent while enjoying superior test support and user experience.
- 4 analogue + 16 digital channels MSO
- Up to 8GSa/s real-time sample rate, up to 200Mpts memory depth (option)
- High waveform capture rate (over 500,000 wfm/s)
- Auto measurement of 41 waveform parameters; full-memory hardware measurement function
- A variety of serial protocol triggers and decodes
- Up to 450,000 frames of hardware real-time and ceaseless waveforms recording and playback function
- Independent search, navigation keys, and event table
- Multiple interfaces available: USB host & device, LAN(LXI), HDMI, TRIG OUT, and USB-GPIB
- 9-inch capacitive multi-touch screen, 256-level intensity grading display, with colour persistence
- Dimension is 14.45" (W) × 7.87"(H) × 5.12" (D)
内容
MSO, Power cord conforming to the standard of the destination country, USB cable, Passive probes (350MHz), Quick guide (hard copy).
技术规格
MSO5000 Series
100MHz
100 Mpts
TFTV LCD电容式触屏
3年
No SVHC (25-Jun-2025)
4模拟, 16数字
8GSPS
3.5ns
混合信号示波器,350 MHz 4x无源探头,电源线,USB 线缆,快速指南
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
