需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY8,117.910 (CNY9,173.2383) |
产品信息
产品概述
MHO934 is a 350MHz, 4GSa/s, 100Mpts, 4 analogue channel digital oscilloscope. The product supports 16 digital channels. One instrument can make an analysis on both the analogue and digital signals to meet the embedded design and test scenarios. With an affordable price equivalent to purchasing an entry-level instrument, you can access the auto serial and parallel bus analysis, bode plot analysis, and other functions to meet the test demands in the R&D, education, and scientific research fields.
- Vertical sensitivity 200μV/div to 10V/div
- Maximum waveform capture rate: 1,000,000wfms/s
- Digital phosphor display with real-time 256-level intensity grading
- Supports histogram, digital signal analysis, etc
- Supports waveform search and navigation function, capable of debugging the signal anomalies faster
- 7" (1024x600) HD touch screen
- Flex knob brings user-friendly experience
- Standard USB2.0 device & host, LAN (100M), and HDMI interfaces
- Novel and delicate industrial design, easy to operate
- Supports online upgrade of software version
内容
Digital oscilloscope, Power adapter conforming to the standard of the destination, Ground cable, USB cable, 4 passive probes(350MHz).
技术规格
MHO900 Series
350MHz
100 Mpts
TFTV LCD电容式触屏
3年
No SVHC (25-Jun-2025)
4x 模拟
4GSPS
1ns
数字信号示波器,350 MHz 4x无源探头,电源适配器,USB数据线,接地线
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书