
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY34,883.400 (CNY39,418.242) |
产品信息
产品概述
DSG821A is a DSG800 series RF signal generator. The instruments provide maximum output power up to +20dBm and low SSB phase noise -112dBc/Hz, amplitude accuracy of +/- 0.5dB, and frequency resolution of 0.01Hz at any frequency. An oven-controlled crystal oscillator time-base option provides lesser than 5ppb temperature stability and lesser than 30ppb/year aging stability, the most accurate and stable time base available in this class. The DSG800A models provide internal and external IQ Modulation support including FSK, QAM, and QPSK signals. Use the IQ modulation to emulate transmitted data sequences for receiver testing. For IoT and RF applications from design to debug the DSG800 series provides uncompromised RF signal generation capabilities at an unprecedented value.
- Frequency range from 9kHz to 2.1GHz, I/Q modulation (standard configuration)
- Flexible frequency and amplitude sweep functions
- Complete AM/FM/ØM analogue modulation functions
- Standard LF output function, powerful pulse modulation function
- Open vector modulation function, system flatness calibration function
- Simple and easy to operate
- USB host, USB device, LAN interface
- 3.5" TFT LCD display
- Input voltage range from 100V to 240V AC (nominal)
- Dimension is (W × H × D) 10.30inch × 4.41inch × 12.54inch (261.62mm x 112.01mm x 318.51mm)
内容
RF signal generator, Power cable, Quick guide (hard copy).
技术规格
射频
-
AM, FM, IQ, PM, 脉冲
-
-
DSG800 Series
3年
No SVHC (25-Jun-2025)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
