打印页面
图片仅用于图解说明,详见产品说明。

4 有货
需要更多?
4 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY20,584.020 (CNY23,259.9426) |
包装规格:每个
最低: 1
多件: 1
CNY20,584.02 (CNY23,259.94 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商RIGOL
制造商产品编号DSG815复制
制造商标准货期9 周
库存编号4850320
产品范围DSG800 Series
技术数据表
信号发生器类型射频
带宽-
通道数-
产品范围DSG800 Series
信号发生器调制AM, FM, PM, 脉冲
制造商保修-
插头类型-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
DSG815 is a DSG800 series RF signal generator. The instruments provide maximum output power up to +20dBm and low SSB phase noise -112dBc/Hz, amplitude accuracy of +/- 0.5dB, and frequency resolution of 0.01Hz at any frequency. An oven-controlled crystal oscillator time-base option provides lesser than 5ppb temperature stability and lesser than 30ppb/year aging stability, the most accurate and stable time base available in this class. For IoT and RF applications from design to debug the DSG800 series provides uncompromised RF signal generation capabilities at an unprecedented value.
- Frequency range from 9kHz to 1.5GHz
- Flexible frequency and amplitude sweep functions
- Complete AM/FM/ØM analogue modulation functions
- Standard LF output function, powerful pulse modulation function
- Open vector modulation function, system flatness calibration function
- Simple and easy to operate
- USB host, USB device, LAN interface
- 3.5" TFT LCD display
- Input voltage range from 100V to 240V AC (nominal)
- Dimension is (W × H × D) 10.30inch × 4.41inch × 12.54inch (261.62mm x 112.01mm x 318.51mm)
内容
RF signal generator, Power cable, Quick guide (hard copy).
技术规格
信号发生器类型
射频
通道数
-
信号发生器调制
AM, FM, PM, 脉冲
插头类型
-
带宽
-
产品范围
DSG800 Series
制造商保修
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90308400
US ECCN:3A992.g
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):6.5
