
需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY76,745.020 (CNY86,721.8726) |
产品信息
产品概述
DSG3065B is a DSG3000B series high-performance RF signal generator. It provides comprehensive modulation solutions, AM/FM/ΦM analogue modulation, pulse modulation(option). All modulations support internal and external modulation sources. In addition, to meet the demands of production environments, the DSG3000B series has undergone strict verification through experiments in its design and production stages to ensure its high stability and reliability. The DSG3000B series also features a clear user interface, compact size and light weight. It is easy to operate and can output stable, precise and pure signals. It is an ideal tool in various fields such as communication, computers, instrumentation, R&D, education, production and maintenance.
- Frequency range from 9kHz to 6.5GHz
- Amplitude accuracy is less than 0.5dB (typical)
- Output amplitude range from -130dBm to +27dBm (setting range)
- High signal purity, phase noise is less than -116dBc/Hz at 20kHz (typical)
- Standard 1ppm internal clock, optional 5ppb high stable clock
- Standard 2U height design to save rack space; rack mount kit is available
- Support USB/LAN/GPIB remote control, SCPI command set
- Wear-free electronic attenuator design
- Input voltage range from 100V AC to 120V AC/100V AC to 240V AC
- Dimension is 14.33inch × 4.41inch × 16.54inch (363.98mm x 112.01mm x 420.11mm)
内容
RF signal generator, Power cable.
技术规格
射频
-
AM, FM, PM, 脉冲
-
-
DSG3000B Series
3年
No SVHC (25-Jun-2025)
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
