
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4,549.610 (CNY5,141.0593) |
产品信息
产品概述
DS1104Z PLUS is a DS1000Z series, 100MHz bandwidth digital oscilloscope. It is a high-performance and economic digital oscilloscope designed for the designing, debugging and educational requirements of the mainstream digital oscilloscope market. Wherein, the mixed signal digital oscilloscope aimed at the embedded design and test fields is equipped with 16 digital channels and allows users to measure analogue and digital signals at the same time.
- 4 analogue channels, 16 digital channels digital oscilloscope
- Real-time sample rate up to 1GSa/s, memory depth up to 24Mpts
- Up to 30,000wfms/s waveform capture rate
- Up to 60,000 frames hardware real-time waveform recording and playback functions
- Innovative "UltraVision" technology, various trigger and bus decoding functions
- Low noise floor, vertical scale range: 1mV/div to 10V/div
- Various interfaces: USB host & device, LAN (LXI), AUX
- 7inch WVGA (800x480) TFT LCD, intensity graded colour display
- Size is 12.32inch x 6.33inch x 4.81inch/312.92mm x 160.78mm x 122.17mm (Width x height x depth)
内容
Digital oscilloscope, Power cord conforming to the standard of the country, USB cable, 4 passive probes (150MHz), Quick guide (hard copy).
注释
DS1000Z Plus supports 16 digital channels after being upgraded with the MSO upgrade option.
技术规格
DS1000Z Series
100MHz
24 Mpts
TFT彩色液晶屏
3年
No SVHC (25-Jun-2025)
4 通道
1GSPS
3.5ns
数字信号示波器,150 MHz 4x无源探头,USB线缆,电源线,快速指南
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
