需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,324.010 (CNY3,756.1313) |
产品概述
DM858E is a DM858 series benchtop digital multimeter. It provides a highly cost-effective test tool for engineers. It features 5.5-digit resolution, max. 80 readings/s, data logging memory of 20,000 points, and 0.06% DCV accuracy (1 year). It provides 11 measurement functions for input signals, 5 math operations, and 3 graphical display types, satisfying what most experiments and tests require of a multimeter. The 7'' touch screen allows a clear view on measurement results. It provides USB and LAN interfaces (standard) as well as the Web Control function for you to control the instrument directly, bringing smoother interaction. It is equipped with a Type-C interface for power charge. In addition, it has a compact size and supports the attachment to a bracket, saving valuable bench space for engineers.
- 5½-digit reading resolution (120,000 counts)
- True-RMS AC voltage and AC current measuring
- Built-in 10 groups of data storage and 10 groups of setup storage
- Strong math functions, supporting various application protocols
- Type-C interface for power charge; compact in size, freeing up your bench space
- Dimension is 10.47inch (W) x 6.49inch (H) x 3.14inch (D) (265.93mm x 164.84mm x 79.75mm)
内容
Digital multimeter, Power adaptor conforming to the standard of the destination country, Ground lead, Two alligator clips (black and red), Two digital multimeter test pens (black and red), Two backup fuses.
技术规格
5.5
3A
50Mohm
3A
3年
-
LAN, USB
750V
DM858 Series
1kV
交流/直流电流, 交流/直流电压, 电容, 二极管, 频率, 电阻
No SVHC (25-Jun-2025)
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书