8 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5,833.840 (CNY6,592.2392) |
产品概述
DM3068 is a DM3000 series economical 6.5-digit digital multimeter. It is designed for test requirements of high accuracy, multi-function and automatic measurement. It integrates the functions of automatic measurement, multiple mathematical transformations and any sensor measurement. It provides USB, GPIB, LAN and RS232 interfaces. To cater to the automation test requirements, the DM3000 series, featuring its fast measurement speed and anti-interference capability, can be used for the production line automation test with the PASS/FAIL control, unified power management, pre-programmed configurations, and configuration setup cloning functions to improve productivity. DM3000 series digital multimeters are widely used in fields such as production line tests, scientific research, education, quality assurance, inspection and maintenance.
- Up to 10Krdgs/s of measurement speed and 512Krdgs volatile memory
- True-RMS AC voltage and AC current measuring
- Built-in 10 groups data storage, 10 groups setup storage
- Built-in thermocouple compensate in cold terminal
- Clone or backup all the configurations within instrument into other DM3068 via U-disc
- UltraSensor software: easy and flexible to support, real time trend and histogram display functions
- Remote control with SCPI commands
- 256x64 LCD display, support double display, Chinese and English menu
- Push-help makes information acquire more easier
- File management (support for U-disc and local storage)
内容
Digital multimeter, A power cord that fits the standard of destination country, Two test leads (black and red), Two alligator clips (black and red), An USB data cable, A backup fuse, A quick guide, User’s guide and application software(CD-ROM).
技术规格
6.5
10A
100Mohm
10A
-
-
GPIB, LAN, RS232, USB
750V
-
1kV
交流/直流电流、交流/直流电压、电容、连续性、二极管、频率、电阻
No SVHC (25-Jun-2025)
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

