打印页面
图片仅用于图解说明,详见产品说明。

4 有货
需要更多?
4 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY19,043.350 (CNY21,518.9855) |
包装规格:每个
最低: 1
多件: 1
CNY19,043.35 (CNY21,518.99 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商RIGOL
制造商产品编号DL3041复制
制造商标准货期9 周
库存编号4850295
产品范围DL3000 Series
技术数据表
产品范围DL3000 Series
额定功率450W
直流负载类型可编程
工作电压最小值0V
最高工作电压200V
工作电流最大值70A
制造商保修3年
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
DL3041 is a programmable DC electronic load. It is a cost-effective programmable DC electronic load with high performance. With a user-friendly interface and superb performance specifications, DL3000 series provides various interfaces for remote communication to meet your diversified test requirements. It can be widely used in various industries, such as automotive electronics, fuel cells, and etc.
- Single channel, DC 200V/70A, total power up to 450W
- Dynamic mode: up to 30kHz, adjustable current rising speed: 0.001A/μs to 5A/μs
- Min. readback resolution: 0.1mV,0.1mA
- FFT LCD, capable of displaying multiple parameters and states simultaneously
- Overvoltage/overcurrent/overpower/overtemperature/reverse voltage
- 4 static modes: CC, CV, CR, CP and 3 dynamic modes: continuous, pulsed, toggled
- List function supports editing as many as 512 steps
- Battery test function, OCP test, OPP test, factory test function, etc
- Short-circuit test function, power-off memory function
- Built-in RS232/USB/LAN communication interface
内容
DL3041 programmable DC electronic load, Power cord, Fuses, Shield.
技术规格
产品范围
DL3000 Series
直流负载类型
可编程
最高工作电压
200V
制造商保修
3年
额定功率
450W
工作电压最小值
0V
工作电流最大值
70A
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90308400
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):9.52
