
需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6,234.640 (CNY7,045.1432) |
产品信息
产品概述
DHO914S is a DHO900 series, 125MHz bandwidth high-performance economical digital oscilloscope. Though compact in design, it has superior performance. It features a capture rate up to 1,000,000wfms/s (in UltraAcquire Mode), 50Mpts memory depth, 12 bits resolution, and low noise. The DHO900 series supports 16 digital channels. One instrument can make an analysis on both the analogue and digital signals to meet the embedded design and test scenarios. With an affordable price equivalent to purchasing an entry-level instrument, you can access the auto serial and parallel bus analysis, bode plot analysis, and other functions to meet the test demands in the R&D, education, and scientific research fields.
- Ultra-low noise floor, purer signal, never miss the small signals
- 4 input analogue channels, 16 input digital channels, single-channel AFG output
- 1.25GSa/s real-time sample rate, vertical sensitivity range: 200μV/div to 10V/div, rise time≤2.8ns
- Max. phosphor display with real-time 256-level intensity grading
- Integrates the AFG function, bode plot analysis, histogram, digital signal analysis, and etc
- Waveform search and navigation function allows you to debug the signal anomalies faster
- 7'' (1024x600) capacitive multi-touch screen
- USB device & host, LAN and HDMI interfaces (standard)
- User-friendly flex knobs design brings extraordinary user experience
- Dimension is 10.45" (W) x 6.37" (H) x 3.05"(D)
内容
Digital oscilloscope, Power adaptor conforming to the standard of the destination country, Banana-plug ground connecting cable, Passive probe (150MHz) x4.
注释
For 16 input digital channels (required to purchase the PLA2216 logic analyser probe).
技术规格
DHO900 Series
125MHz
50 Mpts
TFTV LCD电容式触屏
3年
No SVHC (25-Jun-2025)
4模拟, 16数字
1.25GSPS
2.8ns
数字信号示波器,150 MHz 4x无源探头,电源适配器,香蕉插头接地连接线
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
