打印页面
图片仅用于图解说明,详见产品说明。

9 有货
需要更多?
9 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,855.760 (CNY4,357.0088) |
包装规格:每个
最低: 1
多件: 1
CNY3,855.76 (CNY4,357.01 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商RIGOL
制造商产品编号DHO812复制
制造商标准货期9 周
库存编号4850214
产品范围DHO800 Series
技术数据表
产品范围DHO800 Series
示波器通道2x 模拟
带宽100MHz
采样率1.25GSPS
显示存储深度25 Mpts
计算上升时间3.5ns
示波器显示类型TFTV LCD电容式触屏
制造商保修3年
插头类型-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
DHO812 is a DHO800 series, 100MHz bandwidth digital oscilloscope. It is a new economical digital oscilloscope designed for the vast mainstream digital oscilloscope market to meet their design, debugging, and test demands. DHO800 series is RIGOL's new launched high-performance economical digital oscilloscope. Compact in size, the DHO800 series features a capture rate up to 1,000,000wfms/s (in UltraAcquire Mode), 25Mpts, 12bits resolution and low noise.
- Ultra-low noise floor, purer signal, never miss the small signals
- 2 analogue channels and external trigger output (std.)
- Max. real-time sample rate of 1.25GSa/s, rise time ≤3.5ns
- Vertical sensitivity range: 500μV/div to 10V/div
- Digital phosphor display with real-time 256-level intensity grading
- Waveform search and navigation function allows you to debug the signal anomalies faster
- 7" (1024x600) capacitive multi-touch screen
- Brand new Flex Knob brings user-friendly experience
- USB Device & Host, LAN, and HDMI interfaces (std.) for all the models of this series
- Dimension is 10.45" (W) x 6.37" (H) x 3.05"(D)
内容
Digital oscilloscope, Power adaptor conforming to the standard of the destination country, Banana-plug ground connecting cable, Passive probe x2 (150MHz).
技术规格
产品范围
DHO800 Series
带宽
100MHz
显示存储深度
25 Mpts
示波器显示类型
TFTV LCD电容式触屏
制造商保修
3年
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
示波器通道
2x 模拟
采样率
1.25GSPS
计算上升时间
3.5ns
套件内容
DSO,150 MHz 2x被动探头,香蕉插头接地连接线,电源适配器
插头类型
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90308400
US ECCN:3A992.g
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):2.8
