
15 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,956.820 (CNY4,471.2066) |
产品信息
产品概述
DHO804 is a DHO800 series, 70MHz bandwidth digital oscilloscope. It is a new economical digital oscilloscope designed for the vast mainstream digital oscilloscope market to meet their design, debugging, and test demands. DHO800 series is RIGOL's new launched high-performance economical digital oscilloscope. Compact in size, the DHO800 series features a capture rate up to 1,000,000wfms/s (in UltraAcquire Mode), 25Mpts, 12bits resolution and low noise.
- Ultra-low noise floor, purer signal, never miss the small signals
- 4 analogue channels
- Max. real-time sample rate of 1.25GSa/s, rise time ≤5ns
- Vertical sensitivity range: 500μV/div to 10V/div
- Digital phosphor display with real-time 256-level intensity grading
- Waveform search and navigation function allows you to debug the signal anomalies faster
- 7" (1024x600) capacitive multi-touch screen
- Brand new Flex Knob brings user-friendly experience
- USB Device & Host, LAN, and HDMI interfaces (std.) for all the models of this series
- Dimension is 10.45" (W) x 6.37" (H) x 3.05"(D)
内容
Digital oscilloscope, Power adaptor conforming to the standard of the destination country, Banana-plug ground connecting cable, Passive probe x4 (150MHz).
技术规格
DHO800 Series
70MHz
25 Mpts
TFTV LCD电容式触屏
3年
No SVHC (25-Jun-2025)
4 通道
1.25GSPS
5ns
数字信号示波器,150 MHz 4x无源探头,电源适配器,香蕉插头接地连接线
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
