
需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY71,293.030 (CNY80,561.1239) |
产品信息
产品概述
DHO5104 is a DHO5000 series high-resolution digital oscilloscope designed for the vast mainstream digital oscilloscope market to meet the design, debugging, and test demands. It is developed based on RIGOL's brand new self-developed Centaurus technical platform. Its 1,000,000wfms/s waveform capture rate (in fast recording mode), 500Mpts memory depth, 12-bit resolution, excellent noise floor and vertical measurement accuracy can meet the test demands for higher accuracy. The DHO5000 series digital oscilloscope has multiple models, supporting AFG, digital signal analysis, Bode plot, and other functions. It is powered by battery pack, convenient to operate and control, applicable for various complex test scenarios.
- 1GHz bandwidth, 4GSa/s sample rate, 12bit resolution, 4+16 channel
- Vertical sensitivity up to 100μV/div
- Search and navigation let users quickly find signals with exceptions and locate them precisely
- 256-level intensity grading display, with digital real-time fluorescence technology
- 10.1" 1280*800 high-definition touch screen
- Standard configuration of USB Device, USB Host, LAN, HDMI interfaces
- Battery-powered for easy charging anytime, anywhere; ensures flexible measurements
- Standard photoelectric encoder knob enhances durability and extends instrument service life
- Dimension is 13.18inch/334.77mm (W) x 9.25inc/234.95mmh (H) x 6.06inch/153.92mm (D)
内容
Digital oscilloscope, Power cord conforming to the standard of the destination country, USB cable, Passive HighZ Probe (500 MHz) x4.
技术规格
DHO5000 Series
1GHz
500 Mpts
WXGA TFT电容式触屏
3年
No SVHC (25-Jun-2025)
4x 模拟
4GSPS
400ps
数字示波器,500 MHz 4x 无源高阻抗探头,USB 线缆,电源线
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书
