
需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY11,621.480 (CNY13,132.2724) |
产品信息
产品概述
DHO1104 is a DHO1000 series, 100MHz bandwidth digital oscilloscope. It is designed to meet the designing, debugging, and testing requirements of the mainstream oscilloscope market. Adopting the brand-new chipset "Centaurus" developed by RIGOL, this series achieves a fast waveform capture rate of 1,500,000wfms/s with the UltraAcquire mode, 100Mpts memory depth, 12-bit vertical resolution, all combined with excellent noise floor performance and vertical accuracy to meet your requirements for more accurate measurements, bringing extraordinary T&M experience for you.
- 4 analogue channels and 1 EXT channel digital oscilloscope
- Rise time ≤3.5ns, up to 2GSa/s real-time sample rate
- Vertical sensitivity range from 500μV/div to 10V/div
- 10.1'' 1280x800 HD touch display
- User-friendly Flex Knobs, bringing smoother interaction
- Standard photoelectric encoder operating knobs, effectively prolonging its service life
- Standard USB device & host, LAN, and HDMI interfaces
- Power voltage range from 100 to 240V AC
- Operating temperature range from 0°C to +50°C
- Dimension is 14.1inch/358.14mm (W) x 8.45inch/214.63mm (H) x 4.74inch/120.39mm (D)
内容
Digital oscilloscope, Power cord (based on destination country), USB cable, 4 x passive HighZ probes (150MHz), standard.
技术规格
DHO1000 Series
100MHz
50 Mpts
TFTV LCD电容式触屏
3年
No SVHC (25-Jun-2025)
4x 模拟
2GSPS
3.5ns
数字信号示波器,150 MHz 4x 无源高阻抗探头,USB 线缆,电源线
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
