需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY53,333.160 (CNY60,266.4708) |
产品概述
DG5258 PRO is a DG5000 pro series function/arbitrary waveform generator providing up to 2.5GSa/s sample rate and 64Mpts/CH memory depth (standard). It is a cost-effective dual-channel function/arbitrary waveform generator that combines multiple functions including Function Generator, Arbitrary Waveform Generator, Noise Generator, Pulse Generator, Harmonic Generator, Analog/Digital Modulator and Counter. The 10.1″ touch screen allows a clear view on measurement results. It provides USB and LAN interfaces (standard) as well as the Web Control function for you to control the instrument directly, bringing smoother interaction.
- 500MHz analogue bandwidth
- Square: 170MHz maximum frequency, 0.8ns minimum rise time
- Pulse: 120MHz maximum frequency, 4.2ns minimum pulse width
- Built-in high-order harmonic generator (maximum 20th order)
- A maximum Arb waveform length of 64Mpts/CH (128Mpts/CH optional)
- Optional functions: sequence, IQ, multi-pulse, pattern, multi-tone
- Battery holder available to power the instrument, satisfying testing requirements in the field
- 10.1'' HD touch screen, allowing you to configure dual-channel waveforms together from single screen
- Standard Web Control function for easier remote cooperation
- Dimension is 358mm (W) x 215mm (H) x 122mm (D), 5U rack mount kit
内容
DG5258 function/arbitrary waveform generator, Power cord conforming to the standard of the destination country, USB cable, Two BNC cables.
技术规格
任意, 函数
DG5000 Pro Series
AM, ASK, FM, FSK, PM, PSK, PWM, SUM
-
8通道
250MHz
3年
No SVHC (25-Jun-2025)
技术文档 (1)
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书