有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY81.780 (CNY92.4114) |
| 5+ | CNY78.300 (CNY88.479) |
| 10+ | CNY76.660 (CNY86.6258) |
| 20+ | CNY75.100 (CNY84.863) |
| 50+ | CNY73.600 (CNY83.168) |
产品信息
产品概述
The CBA-UFLSMA20 is a compact 50Ω RF coaxial cable assembly designed for reliable connection between U.FL (IPEX) and SMA male interfaces. This assembly provides an efficient solution for linking embedded RF modules to external antennas. The U.FL connector is commonly used on compact wireless modules, while the SMA male connector offers a robust, industry-standard interface for antennas and RF equipment. This cable enables seamless integration between internal circuitry and external antenna systems, making it ideal for WiFi, cellular (4G/5G), GNSS, and IoT applications. Designed for consistent RF performance, the cable maintains stable signal transmission with low loss across typical operating frequencies. Its flexible and compact design makes it particularly suitable for space-constrained devices and embedded systems.
- U.FL (IPEX) to SMA male connectors: Enables connection between compact RF modules and external antennas
- 200mm cable length, Ideal for short internal to external routing
- 50Ω impedance: Compatible with standard RF and wireless systems
- Compact and flexible design for space-constrained electronic devices
- Compatibility: Suitable for Wi-Fi, cellular, GNSS, and IoT applications
- Ideal for development and production environments
技术规格
7.87ft
200mm
SMA插座
50ohm
-
SMA插口至U.FL隔板插座
RG178
U.FL 隔板插座
黑色
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书