
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY30.670 (CNY34.6571) |
| 10+ | CNY23.390 (CNY26.4307) |
| 25+ | CNY21.390 (CNY24.1707) |
| 50+ | CNY19.770 (CNY22.3401) |
| 100+ | CNY19.200 (CNY21.696) |
| 250+ | CNY18.300 (CNY20.679) |
| 500+ | CNY17.930 (CNY20.2609) |
| 1000+ | CNY17.580 (CNY19.8654) |
产品概述
RH4Z2501BJ3GNM#HD0 is a single-channel IO-Link physical layer transceiver with enhanced protection. It is a line driver/level shifter IC for IOLink communication with integrated protection. It addresses the IO-Link device physical layer for sensors and actuator systems. The IC can also be used as a single-channel host. The output drivers allow push-pull operation, with a maximum RDSON of less than 2.5ohm for all operational temperatures. It is designed with a powerful CMOS mixed-signal technology that allows short-supply voltage peaks up to 60V. The application acts as a universal cable driver, it can support IO-Link communications as a physical-layer transceiver (PHY) for IO-Link devices and IO-Link, 24V line driver/level shifter, IO-Link-compliant devices, IO-Link-compliant host.
- Voltage supply range from 9V to 36V
- Over-voltage peak robustness of ±60V
- Configurable driver output current 50mADC to 400mADC
- Adjustable driver slew rate, integrated wake-up detection
- MCU assisted Wake-up generation (typ. 700mA)
- OWI digital communication and calibration interface
- Integrated linear voltage regulators 3.3V and 5V
- Glitch filter for receiver, integrated protection
- Over temperature detection, supply voltage monitor, broken chip detection
- DFN12 package, temperature range from -40°C to 125°C
技术规格
1线
9V
DFN
-40°C
-
No SVHC (25-Jun-2025)
IO-Link 通信
36V
12引脚
125°C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
