打印页面
图片仅用于图解说明,详见产品说明。

260 有货
需要更多?
260 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY261.910 (CNY295.9583) |
| 5+ | CNY235.990 (CNY266.6687) |
| 10+ | CNY210.060 (CNY237.3678) |
| 25+ | CNY197.260 (CNY222.9038) |
| 50+ | CNY186.230 (CNY210.4399) |
包装规格:每个
最低: 1
多件: 1
CNY261.91 (CNY295.96 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
RC38208A200GBB#BC0 is a FemtoClock®3 ultra-low phase noise jitter attenuator, multi-frequency clock synthesizer and digitally controlled oscillator (DCO). This flexible, low-power device outputs clocks with ultra-low inband phase noise and spurious for 4G and 5G RF transceivers and with jitter below 25fs-rms for 112Gbps and 224Gbps SerDes. Typical applications include timing for optical front-end DAC/ADC and DSP, reference clock for 112Gbps and 224Gbps SerDes, 5G distribution units (DU), switches, and routers, high-performance DCO for precision time protocol (PTP) based clocks.
- Two independent low phase noise sync domains
- Four independent low phase noise frequency domains
- Support for JESD204B/C
- Time sync block with time to digital converter (TDC), time of day (TOD) counter, and PTP clocks
- Two differential clock inputs configurable as four single-ended clock inputs
- CLKIN input frequency range: DC to 1GHz
- SMD mounting type
- 1.71V to 1.89V input voltage range, 2500MHz maximum output frequency
- LVCMOS, LVDS, HCSL, CML output type, I2C, SPI interface
- 64-pin BGA package, -40°C to 85°C temperature range
技术规格
时钟芯片类型
时钟发生器,抖动衰减器
频率
1GHz
IC 外壳 / 封装
BGA
针脚数
64引脚
输出数
8输出
工作温度最高值
85°C
电源电压最小值
1.71V
电源电压最大值
1.89V
时钟集成电路封装类型
BGA
产品范围
-
工作温度最小值
-40°C
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85423990
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001
