打印页面
图片仅用于图解说明,详见产品说明。

257 有货
需要更多?
257 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY236.430 (CNY267.1659) |
| 5+ | CNY213.960 (CNY241.7748) |
| 10+ | CNY195.560 (CNY220.9828) |
| 25+ | CNY185.750 (CNY209.8975) |
| 50+ | CNY172.880 (CNY195.3544) |
包装规格:每个
最低: 1
多件: 1
CNY236.43 (CNY267.17 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
RC38112A200GBB#BC0 is a FemtoClock®3 ultra-low phase noise radio synchronizer, multi-frequency clock synthesizer, and digitally controlled oscillator (DCO). This flexible, low-power device outputs clocks with ultra-low inband phase noise and spurious for 4G and 5G RF transceivers and with jitter below 25fs-rms for 112Gbps and 224Gbps SerDes. Typical applications include 5G radio units (RU), 5G distribution units (DU), switches, and routers, reference clock for 112Gbps and 224Gbps SerDes high-performance DCO for precision time protocol (PTP) based clocks.
- Three independent low-phase noise sync domains
- Four independent low-phase noise frequency domains
- Support for JESD204B/C
- Time sync block with time to digital converter (TDC), time of day (TOD) counter, and PTP clocks
- Clock inputs tolerate 1.8V input when the device is powered off, sinking less than 1mA
- CLKIN input frequency range: DC to 1GHz
- SMD mounting type
- 1.71V to 3.465V input voltage range, 2500MHz maximum output frequency
- LVCMOS, LVDS, HCSL, CML output type, I2C, SPI interface
- 100-pin BGA package, -40°C to 85°C temperature range
技术规格
时钟芯片类型
时钟合成器,抖动衰减器,无线电同步器
频率
1GHz
IC 外壳 / 封装
BGA
时钟集成电路封装类型
BGA
输出数
12输出
工作温度最高值
85°C
电源电压最小值
1.71V
电源电压最大值
3.465V
针脚数
100引脚
产品范围
-
工作温度最小值
-40°C
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85423990
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001
