产品信息
产品概述
The S01-02-R is a SolderSleeve™ Shield Terminator designed to make an environment-resistant shield wire-to-wire termination on cable. Transparent, heat-shrinkable insulation sleeve constructed of radiation cross-linked polyvinylidene fluoride. S01 series without ground lead meets the performance requirements of SAE-AS83519 (MIL-S-83519/1). The M83519 (S01) series terminator contains a colored thermochromic temperature indicator that exhibits a distinct color change when surfaces have reached wetting temperature. This color change gives both manufacturing and Quality Control an aid in the inspection of the completed termination.
- Immersion-resistant
- Heat-shrinkable solder wire termination
- Transparent insulation sleeve provides encapsulation, inspectability, strain relief and insulation
- Preformed fluxed solder provides a controlled soldering process
- One-piece design offers easy installation and lower installation cost
- Makes wire and cable termination easy and faster than conventional hand soldering or crimping
注释
TE Quality Alert (26-004): Supplier found its RA2 flux was misclassified as ROL1 since 2020. Independent testing confirmed it is ROM1. Products using RA2 flux don’t meet ROL1 requirements but remain compliant where ROM1 is acceptable.
技术规格
3.68mm
Solder Sleeve
16.5mm
技术文档 (2)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
产品合规证书

