打印页面
51,405 有货
需要更多?
51,405 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY8.870 (CNY10.0231) |
| 10+ | CNY7.750 (CNY8.7575) |
| 100+ | CNY6.970 (CNY7.8761) |
| 500+ | CNY6.790 (CNY7.6727) |
| 1000+ | CNY5.890 (CNY6.6557) |
| 2500+ | CNY5.420 (CNY6.1246) |
包装规格:每个
最低: 1
多件: 1
CNY8.87 (CNY10.02 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号CWT-9001复制
制造商标准货期11 周
库存编号2101891
产品范围CWT Series
也称为054955-000
技术数据表
连接器类型端子
内径1.7mm
绝缘体颜色透明
绝缘材料聚烯烃
绝缘体长度26mm
线规-
产品范围CWT Series
SVHC(高度关注物质)Cadmium (21-Jan-2025)
产品概述
The CWT-9001 is an Open Barrel Splice provides electrical termination in a wide variety of interconnect applications. The 764619-000 SolderSleeve™ one-step terminator capabilities include terminating wires to component terminals, ground wires to cable shields, terminating coaxial cable and wire-to-wire splicing. A precisely engineered, fluxed solder preform within the heat-shrinkable thermoplastic sleeve provides a completely soldered, strain-relieved, encapsulated termination. The one-piece design of one-step terminators simplifies installation, while their transparent insulation sleeves make inspection easy.
- One-piece design
- M83519/1 and M83519/2 MIL SPEC approved
- Small size and lightweight
- Controlled soldering process
技术规格
连接器类型
端子
绝缘体颜色
透明
绝缘体长度
26mm
产品范围
CWT Series
内径
1.7mm
绝缘材料
聚烯烃
线规
-
SVHC(高度关注物质)
Cadmium (21-Jan-2025)
CWT-9001 的替代之选
找到 4 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:否
RoHS 邻苯二甲酸盐合规:否
SVHC:Cadmium (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.001701