
有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY16.990 | CNY16.99 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY16.990 (CNY19.1987) |
| 10+ | CNY13.870 (CNY15.6731) |
| 50+ | CNY13.150 (CNY14.8595) |
| 100+ | CNY12.420 (CNY14.0346) |
| 250+ | CNY11.740 (CNY13.2662) |
| 500+ | CNY11.360 (CNY12.8368) |
| 1000+ | CNY10.680 (CNY12.0684) |
| 2500+ | CNY10.470 (CNY11.8311) |
产品概述
LNK3209GQ-TL is a highly energy efficient switcher IC with integrated system level protection for low component-count power supplies. The LinkSwitch™-TN2 family of IC for automotive power supplies provide significant reduction in component count compared to traditional discrete solutions making it highly reliable. The device family supports buck, buck-boost and flyback converter topologies. This device incorporates a 750V power MOSFET, oscillator, On/Off control, a high-voltage switched current source for self-biasing, frequency jittering, fast (cycle-by-cycle) current limit, hysteretic thermal shutdown, and output and overvoltage protection circuitry onto a monolithic IC. Applications includes auxiliary power supplies for automotive HVAC, climate control, DC/DC converter and on-board charger, emergency power supply for traction inverter.
- Highest performance and design flexibility, enhanced safety and reliability features
- EcoSmart™– extremely energy efficient, excellent load and line regulation
- 66kHz operation with accurate current limit, allows the use of low-cost off-the-shelf inductors
- Reduces size and cost of magnetics and output capacitor
- Pin-out simplifies PCB heat sinking, auto-restart for short-circuit and open loop faults
- Output overvoltage protection (OVP), hysteretic over-temperature protection (OTP)
- Extended creepage between DRAIN pin and all other pins improves field reliability
- AEC-Q100 qualified, frequency jittering reduces EMI filter complexity
- On/Off control provides constant efficiency over a wide load range
- Easily meets all global energy efficiency regulations, no-load consumption <lt/>50mW
技术规格
可调
0
-
850mA
8引脚
-
-
75%
150°C
AEC-Q100
SMD
66kHz
1输出
-
850mA
SMD
表面安装
-
66kHz
-40°C
-
No SVHC (21-Jan-2025)
AEC-Q100
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
