打印页面
可订购
制造商标准交货时间:10 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,886.660 (CNY3,261.9258) |
包装规格:每个
最低: 1
多件: 1
CNY2,886.66 (CNY3,261.93 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The 72935 is a SMD high density Circuit Test Kit compatible with all multimeters that accept standard sheathed banana plugs.
- SMD micro and mini grabbers attach to chip leads with pitches down to 0.008 (0.20mm)
- Includes all adapters and leads necessary for attachment to standard bench or handheld DMM
- Probe tips are sharp and spring-loaded for solid and steady contact with SMD test points
- Test accessories conveniently store in four-fold nylon pouch
内容
2x Fine spring-loaded tips (probe to right angle test leads), 2x 4mm Jacks to mini SMD, 6x 4mm Jacks to socket leads, 6x Micro challenger clips and 2x Holding rods.
注释
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
技术规格
套件内容
2 x测试引线, 2 x 4mm插孔至Mini SMD, 6 x 4mm插孔至插座引线, 6 x夹子, 2 x固定杆
产品范围
-
技术文档 (1)
相关产品
找到 4 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
税则号:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):.322