打印页面
19 有货
需要更多?
19 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,791.660 (CNY2,024.5758) |
| 5+ | CNY1,726.060 (CNY1,950.4478) |
| 10+ | CNY1,691.540 (CNY1,911.4402) |
| 25+ | CNY1,657.020 (CNY1,872.4326) |
| 50+ | CNY1,622.500 (CNY1,833.425) |
| 100+ | CNY1,587.980 (CNY1,794.4174) |
包装规格:每个
最低: 1
多件: 1
CNY1,791.66 (CNY2,024.58 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
PRN.000.003 is a periSTART standard media converter. It is intended for field use and has M8 connectors for infrastructure connectivity. This media converter is the interface between your existing infrastructure and the Perinet Seamless IoT Connectivity system. It converts between fast Ethernet (100BASE-TX) and single pair Ethernet (100BASE-T1) and provides a 24V DC feed to attached sensors and actuators.
- Conversion between 100BASE-TX and 100BASE-T1
- 24V DC power feed
- Bundles data and power for reduced cabling and simplified deployment
- M8 female connector according to IEC 63171-6:2020 (style 6P-M8C without shielding) (power out)
- M8 A-coded male connector (power-in) and (Data)
- 100BASE-T1 Single Pair Ethernet (IEEE 802.3bw) communication (power out)
- 100BASE-TX Fast Ethernet (IEEE 802.3u) communication (Data)
技术规格
配件类型
快速以太网 (100BASE-TX) 和单对以太网 (100BASE-T1) 媒体转换器
SVHC(高度关注物质)
To Be Advised
适用于
现场水平传感器与执行器
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.00001