打印页面
图片仅用于图解说明,详见产品说明。

不再進貨
产品信息
产品概述
The 343 Nylon Jaws Pads are the standard replacement jaw pads for specific PanaVise heads and vice combos. They are compatible with PanaVise heads: 303 and 304, as well as the 301 and 381 Vice Combos. These pads are made from Type 6/6 Nylon for jobs requiring excellent electrical insulation and a gentle holding power. The jaws offer a continuous heat tolerance up to 93°C (200°F) and an intermittent heat tolerance up to 149°C (300°F).
- Standard replacement jaws for compatible PanaVise models
- Compatible with heads: 303 and 304, and combos: 301 and 381
- Constructed from Type 6/6 Nylon
- Provides excellent electrical insulation
- Offers gentle holding power to protect delicate items
- Continuous heat tolerance to 93°C (200°F)
- Intermittent heat tolerance to 149°C (300°F)
技术规格
台虎钳类型
-
产品范围
Panavise - Jaw Pads
开口宽度
-
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):.015