打印页面
产品概述
- Weighted Base Mount add portability and stability to your vise
- Made from cast iron
- Features two wings for extra stability
- Compatible with the 201 PV Jr. Vice and 300 & 305 Bases
- Supplied with four non-marring, anti-skid pads
- Overall dimensions: 6.875" deep x 7.5" wide (174.6mm x 190.5mm)
- Height (with pads): 1.1875" (30.2mm)
技术规格
配件类型
副底座
产品范围
Panavise - Vice Bases
适用于
Compatible with the 201 PV Jr. Vice and 300 & 305 Bases
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):2.22