打印页面
图片仅用于图解说明,详见产品说明。
![PANASONIC ERJUP3J390V SMD片式电阻, 39 ohm, ± 5%, 250 mW, 0603 [1608公制], 厚膜, 耐硫, 抗电涌](https://www.element14.cn/productimages/standard/en_GB/3579433-40.jpg)
3,460 有货
需要更多?
3,460 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY0.362 | CNY3.62 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY0.362 (CNY0.4091) |
| 100+ | CNY0.226 (CNY0.2554) |
| 500+ | CNY0.215 (CNY0.243) |
| 1000+ | CNY0.204 (CNY0.2305) |
| 2500+ | CNY0.190 (CNY0.2147) |
| 5000+ | CNY0.175 (CNY0.1978) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商PANASONIC
制造商产品编号ERJUP3J390V复制
制造商标准货期37 周
库存编号
复卷3579473RL
切割卷带3579473
产品范围ERJ-UP3 Series
技术数据表
电阻39ohm
电阻容差 ±± 5%
额定功率250mW
电阻封装类型0603 [1608公制]
电阻技术厚膜
电阻类型耐硫, 抗电涌
产品范围ERJ-UP3 Series
温度系数± 200ppm/°C
额定电压150V
产品长度1.6mm
产品宽度0.85mm
工作温度最小值-55°C
工作温度最高值155°C
合规AEC-Q200
SVHC(高度关注物质)No SVHC (05-Nov-2025)
产品概述
ERJUP3J390V is an ERJ-UP3 series anti-sulfurated thick-film chip resistor featuring anti-surge performance for improved reliability in harsh environments. Its anti-sulfurated electrode structure and materials provide excellent resistance to sulfurization. The series features AEC-Q200 compliant and IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standard. Suitable for both reflow and flow soldering. Anti-sulfurated chip resistor can be used from machine tools such as industrial applications, servers, base station, lightings, the infrastructure systems such as exposure often to ambient air.
- Resistance is 39ohm
- Resistance tolerance is ±5%
- Resistor case / package is 0603 [1608 Metric]
- Power rating is 250mW
- Voltage rating is 150V
- Temperature coefficient is ± 200ppm/K
- Operating temperature range from -55 to 155°C
- High resistance to sulfurization achieved by adopting anti-sulfurated electrode material, structure
- ESD surge characteristics superior to standard metal film resistors
- High reliability : metal glaze thick film resistive element and three layers of electrodes
技术规格
电阻
39ohm
额定功率
250mW
电阻技术
厚膜
产品范围
ERJ-UP3 Series
额定电压
150V
产品宽度
0.85mm
工作温度最高值
155°C
SVHC(高度关注物质)
No SVHC (05-Nov-2025)
电阻容差 ±
± 5%
电阻封装类型
0603 [1608公制]
电阻类型
耐硫, 抗电涌
温度系数
± 200ppm/°C
产品长度
1.6mm
工作温度最小值
-55°C
合规
AEC-Q200
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (05-Nov-2025)
下载产品合规证书
产品合规证书
重量(千克):.01
