![PANASONIC ERA3VRB6801V SMD片式电阻, 6.8 kohm, ± 0.1%, 100 mW, 0603 [1608公制], 薄膜, 高可靠性, 耐硫](https://www.element14.cn/productimages/standard/en_GB/3601072-40.jpg)
需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY2.010 | CNY20.10 |
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY2.010 (CNY2.2713) |
| 100+ | CNY1.760 (CNY1.9888) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1000+ | CNY1.470 (CNY1.6611) |
| 2500+ | CNY1.460 (CNY1.6498) |
| 5000+ | CNY1.450 (CNY1.6385) |
产品信息
产品概述
ERA3VRB6801V is an ERA-3V series anti-sulfurated thin film chip resistor for dependable, accurate and reliable performance in extremely hazardous environments. This series is designed with a gold inner terminal and soft outer terminal, making them highly reliable and stable when faced with high temperatures and humidity. Featuring a uniquely durable design for high ESD resistance and an operating temperature range of -55°C to +155°C with a load life at 85°C of 10,000 hours, it protects against heat shock, corrosion and ESD withstanding. Typical applications include automotive (BMS, battery, power control unit, motor), energy (solar panel including BMS and battery), measurement equipment, factory automation and tooling devices.
- Resistance is 6.8Kohm with ±0.1% tolerance
- 0603 [1608 Metric] case size
- Temperature coefficient is ±10ppm/°C
- Voltage rating is 75V, power rating is 100mW
- High power and high accuracy (low resistance tolerance and temperature coefficient of resistance)
- High performance: low current noise, excellent linearity
- Anti-ESD/ESD withstanding: unique durable design for high ESD resistance
- AEC-Q200 compliant
- AEC-Q200-002 HBM Level 1c and above
- Reference standard: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
技术规格
6.8kohm
100mW
薄膜
ERA-3V Series
75V
0.85mm
155°C
No SVHC (04-Feb-2026)
± 0.1%
0603 [1608公制]
高可靠性, 耐硫
± 10ppm/°C
1.6mm
-55°C
AEC-Q200
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
