
需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY0.763 | CNY3.82 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.329 (CNY0.3718) |
| 100+ | CNY0.253 (CNY0.2859) |
| 500+ | CNY0.238 (CNY0.2689) |
| 1000+ | CNY0.199 (CNY0.2249) |
| 5000+ | CNY0.192 (CNY0.217) |
| 10000+ | CNY0.189 (CNY0.2136) |
产品概述
NC7WZU04AP6X is an ultra high speed, TinyLogic UHS dual unbuffered inverter. The special purpose unbuffered circuit design is intended for crystal oscillator or analogue applications. The internal circuit consists of only one stage, the output, to allow for this part to be used in oscillator or analogue applications. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The input is high impedance when VCC is 0V. Inputs tolerate voltages up to 5.5V independent of VCC operating voltage.
- Unbuffered for crystal oscillator and analogue applications
- Balanced output drive is ±8mA at 4.5V VCC
- Quiescent supply current is 1µA max (VIN=5.5V, GND, 1.65 to 5.5V, TA=+25°C)
- Supply voltage operating range from 1.65 to 5.5V
- DC output voltage range from -0.5 to VCC + 0.5V
- Thermal resistance is 377°C/W max (SC−88)
- Quiescent supply current is 1µA max (VIN=5.5V, GND, 1.65 to 5.5V, TA=+25°C)
- Propagation delay is 5.5ns typ (1.65V, CL=15pF, RL=1Mohm, TA=+25°C)
- Power dissipation capacitance is 3.5pF typ (3.3V, TA=+25°C)
- SC−88 package, operating temperature range from -40 to +85°C
技术规格
非门
1Inputs
SC-88
-
1.65V
无施密特触发器输入
-40°C
No SVHC (25-Jun-2025)
双
6引脚
SC-88
NC7WZU
3.6V
50mA
85°C
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
