打印页面
已停产
包装选项
产品概述
The MAX810RTRG is a Supervisor Circuit with active-high RESET output. The 3-pin microprocessor reset monitor designed to monitor VCC in digital systems and provide a reset signal to the host processor when necessary. No external components are required. The reset output is driven active within 10 seconds of VCC falling through the reset voltage threshold. Reset is maintained active for a timeout period which is trimmed by the factory after VCC rises above the reset threshold. It is optimized to reject fast transient glitches on the VCC line.
- Very low supply current
- VCC transient immunity
- RESET output guaranteed to VCC = 1V
- Compatible with hot plug applications
技术规格
复位阈值电压 - 最小值
-
监测电压数
1Monitors
电源电压最大值
5.5V
IC 外壳 / 封装
SOT-23
芯片安装
表面安装
工作温度最小值
-40°C
产品范围
-
湿气敏感性等级
MSL 1 -无限制
汽车质量标准
-
阈值电压
2.63V
复位阈值电压 - 标称值
2.63V
电源电压最小值
1V
复位输出类型
有功-高
针脚数
3引脚
延时
460ms
工作温度最高值
105°C
合规
-
SVHC(高度关注物质)
No SVHC (14-Jun-2023)
数字集成电路封装
SOT-23
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.002