打印页面
84 有货
需要更多?
84 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY14.220 (CNY16.0686) |
| 10+ | CNY9.930 (CNY11.2209) |
| 25+ | CNY9.550 (CNY10.7915) |
| 50+ | CNY8.950 (CNY10.1135) |
| 100+ | CNY8.400 (CNY9.492) |
| 500+ | CNY7.520 (CNY8.4976) |
包装规格:每个
最低: 1
多件: 1
CNY14.22 (CNY16.07 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The HCPL2601 is a 8-pin DIP 10Mbits 1-channel high speed Logic Gate Output Optocoupler consist of a 850nm AlGaAS LED and optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector and thereby permitting wired OR outputs. The coupled parameters are guaranteed over the temperature range of -40 to 85°C. A maximum input signal of 5mA will provide a minimum output sink current of 13mA (fan out of 8).An internal noise shield provides superior common mode rejection of typically 10kV/µs.
- Logic gate output
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
通道数
1通道
数据率
10Mbps
针脚数
8引脚
隔离电压
5kV
光电耦合器封装类型
DIP
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:85414900
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.000819

