打印页面
可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,386.530 (CNY2,696.7789) |
包装规格:每个
最低: 1
多件: 1
CNY2,386.53 (CNY2,696.78 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
OM-CP-TC101A is an ambient temperature and thermocouple data logger. Using the software, starting, stopping and downloading from the OM-CP-TC101A is simple and easy. Graphical, tabular and summary data is provided for analysis and data can be viewed in °C, °F, K or °R. The data can also be automatically exported to Excel® for further calculations. The OM-CP-TC101A is a major leap forward in both size and performance. Its real time clock ensures that all data is time and date stamped.
- 10 year battery life
- 1 second reading rate
- Multiple start/stop function
- Accepts thermocouple types J, K, T, E, R, S, B and N
- Memory: 1,000,000 readings
- Battery life indicator
- Programmable high and low alarms
- Multiple start/stop function storage capacity
技术规格
通道数/输入数
2通道
最大样本
1M个样本
显示类型
LED
传感器/测量类型
温度,热电偶
数据接口
USB
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.059874