2. 嵌入式计算机, 教育与制造商电路板
                                                                                                3. AVR
                                                                                                4. 嵌入式开发套件 - AVR
                                                                                                打印页面

                                                                                                MOD-IO

                                                                                                开发子板, MOD-IO, 控制4路光电隔离输入, 4路继电器UEXT输出, 可堆叠

                                                                                                OLIMEX
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                OLIMEX MOD-IO
                                                                                                OLIMEX MOD-IO
                                                                                                OLIMEX MOD-IO
                                                                                                制造商OLIMEX
                                                                                                制造商产品编号MOD-IO
                                                                                                库存编号2308256
                                                                                                产品范围Startech Laptop Privacy Filter
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                不再進貨

                                                                                                产品信息

                                                                                                OLIMEX
                                                                                                制造商OLIMEX
                                                                                                制造商产品编号MOD-IO
                                                                                                库存编号2308256
                                                                                                产品范围Startech Laptop Privacy Filter
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                硅芯制造商-
                                                                                                批头数量8位
                                                                                                硅芯系列号-
                                                                                                内核架构-
                                                                                                内核子架构-
                                                                                                硅芯号-
                                                                                                套件内容可堆叠开发板ATMega16L-8AU
                                                                                                产品范围Startech Laptop Privacy Filter
                                                                                                SVHC(高度关注物质)No SVHC (17-Dec-2015)

                                                                                                产品概述

                                                                                                MOD-IO is a stackable development board which adds analogue and digital inputs and outputs to any of our development boards with UEXT. If you work with any of our development boards with a UEXT connector and you need more digital and analogue inputs and outputs, you can add these by connecting MOD-IO to your development board. This board allows easy interfacing to 4 relays, 4 optoisolated digital inputs, 4 analogue inputs. MOD-IO is stackable and addressable, what does this mean? It means that these boards can plug together so that you can add as many inputs and outputs as you want!

                                                                                                • Open source hardware board with ATMega16L-8AU microcontroller
                                                                                                • JTAG 5x2 pin connector for in-circuit programming with AVR-JTAG, AVR-JTAG-USB
                                                                                                • EXT extension connector for the unused AVR ports
                                                                                                • Quartz crystal oscillator circuit 8MHz
                                                                                                • DC-DC with input voltage 8-30VDC - this board can be powered from 24V industrial power supplies
                                                                                                • 4 optocoupler isolated inputs with screw terminals
                                                                                                • 4 relay outputs with 5A/250VAC contacts with screw terminals
                                                                                                • Input status LEDs

                                                                                                应用

                                                                                                嵌入式设计与开发

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                -

                                                                                                硅芯系列号

                                                                                                -

                                                                                                内核子架构

                                                                                                -

                                                                                                套件内容

                                                                                                可堆叠开发板ATMega16L-8AU

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (17-Dec-2015)

                                                                                                批头数量

                                                                                                8位

                                                                                                内核架构

                                                                                                -

                                                                                                硅芯号

                                                                                                -

                                                                                                产品范围

                                                                                                Startech Laptop Privacy Filter

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                相关产品

                                                                                                找到 1 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Bulgaria
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                SVHC:No SVHC (17-Dec-2015)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.2