打印页面
可订购
制造商标准交货时间:11 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY679.000 (CNY767.270) |
包装规格:每个
最低: 1
多件: 1
CNY679.00 (CNY767.27 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
TJA1145A-EVB evaluation board is designed to facilitate the testing and evaluation of TJA1145A product features in a variety of microcontroller IO interface environments. All MCU interface signals can be accessed in two ways: they are available at a header row on the top side and also at header rows on the bottom side that can be plugged directly into many NXP MCU evaluation boards. The TJA1145A-EVB board is designed to be compatible with the S32K1xx evaluation board series from NXP and to support the use of standard software development tools and drivers.
- Evaluate NXP's TJA1145A CAN PN transceiver into your CAN network
- Supporting Arduino connection with microcontroller board
内容
TJA1145A evaluation board, TJA1145A-EVB manual.
技术规格
套件应用类型
接口
硅芯制造商
NXP
产品范围
-
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
应用系统子类型
CAN 收发器
硅芯号
TJA1145A
套件内容
评估板TJA1145A, 手册
技术文档 (1)
相关产品
找到 4 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.015