需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY23.380 | CNY23.38 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY23.380 (CNY26.4194) |
| 10+ | CNY17.480 (CNY19.7524) |
| 25+ | CNY16.010 (CNY18.0913) |
| 50+ | CNY15.210 (CNY17.1873) |
| 100+ | CNY14.400 (CNY16.272) |
| 250+ | CNY13.620 (CNY15.3906) |
| 500+ | CNY13.390 (CNY15.1307) |
| 1000+ | CNY13.040 (CNY14.7352) |
产品概述
TJA1055T/3/C,518 is an enhanced fault-tolerant CAN transceiver. The TJA1055 is the interface between the protocol controller and the physical bus wires in a Controller Area Network (CAN). It is primarily intended for low-speed applications up to 125KBd in passenger cars. The device provides differential receive and transmit capability but will switch to single-wire transmitter and/or receiver in error conditions. The TJA1055 is the enhanced version of the TJA1054 and TJA1054A. TJA1055 has the same functionality but in addition offering a number of improvements. The most important improvements of the TJA1055 with respect to the TJA1054 and TJA1054A are Improved ElectroStatic Discharge (ESD) performance, lower current consumption in sleep mode, wake-up signalling on RXD and ERR without VCC active, 3V interfacing with microcontroller possible with TJA1055T/3.
- Supply voltage range from 4.75 to 5.25V and 40µA max supply current at sleep mode
- Baud rate up to 125KBd
- Up to 32 nodes can be connected and supports unshielded bus wires
- Very low EME due to built-in slope control function and very good matching of CANL and CANH bus O/P
- Very high ElectroMagnetic Immunity (EMI) in normal operating mode and in low power modes
- Fully integrated receiver filters and Transmit Data (TxD) dominant time-out function
- ±8KV Electrostatic Discharge (ESD) protection Human Body Model (HBM) for off-board pins
- ±6KV Electrostatic Discharge (ESD) protection IEC 61000-4-2 for off-board pins
- Low-voltage microcontroller support
- 14 lead SO package and virtual junction temperature range from -40 to +150°C
警告
该产品的市场需求较大, 导致交货时间延长。交货日期可能会有延迟。该产品不在折扣范围内。
技术规格
CAN 收发器
4.75V
SOIC
1放大器
1Receivers
150°C
AEC-Q100
No SVHC (27-Jun-2024)
125Kbaud
5.25V
14引脚
1驱动器
-40°C
-
MSL 3 - 168小时
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书