打印页面
图片仅用于图解说明,详见产品说明。

可订购
有货时请通知我
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY42.520 | CNY42.52 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY42.520 (CNY48.0476) |
| 10+ | CNY28.800 (CNY32.544) |
| 25+ | CNY26.830 (CNY30.3179) |
| 50+ | CNY25.210 (CNY28.4873) |
| 100+ | CNY23.600 (CNY26.668) |
| 250+ | CNY22.340 (CNY25.2442) |
| 500+ | CNY20.120 (CNY22.7356) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The S9S08SG8E2CTGR is a 8-bit Microcontroller based on enhanced HCS08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 8kB internal flash, 0.512kB internal RAM, an analog comparator, 8-channel 10-bit A/D converter and 12 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, one serial peripheral interface modules (SPI), one serial communications interface (SCI) module and real-time counter (RTC).
- HC08 Instruction set with added BGND instruction
- Support for up to 32 Interrupt/reset sources
- Two very low power stop modes
- Reduced power wait mode
- Very low power real time interrupt for use in run, wait and stop
- Loop-control Pierce oscillator (XOSC)
- Internal clock source (ICS)
- Watchdog computer operating properly (COP) reset
- Low-voltage detection with reset or interrupt - selectable trip points
- Illegal opcode detection with reset
- Illegal address detection with reset
- Flash block protect
- Single-wire background debug interface
- Breakpoint capability to allow single breakpoint setting during in-circuit debugging
- On-chip, in-circuit emulation (ICE) debug module
- 8-bit Modulo counter with 8-bit prescaler and overflow interrupt
- Two 2-channel Timer PWM modules (TPM1, TPM2)
- 8 Interrupt pins with selectable polarity
- Ganged output option for PTB[5:2] and PTC[3:0]
- Hysteresis and configurable pull up device on all input pins
- Configurable slew rate and drive strength on all output pins
技术规格
设备核心
HCS08
接口
I2C, SCI, SPI
芯片安装
表面安装
MCU系列
S08SG
IC 外壳 / 封装
TSSOP
ADC分辨率
10Bit
MCU系列
S08
合规
AEC-Q100
S9S08SG8E2CTGR 的替代之选
找到 1 件产品
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.008889
