需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY47.020 (CNY53.1326) |
| 10+ | CNY36.130 (CNY40.8269) |
| 25+ | CNY33.480 (CNY37.8324) |
| 50+ | CNY32.140 (CNY36.3182) |
| 100+ | CNY30.790 (CNY34.7927) |
| 250+ | CNY29.900 (CNY33.787) |
| 500+ | CNY29.190 (CNY32.9847) |
产品概述
MPF53BDAMMA1ES integrates high-performance buck converter to power high-end automotive and industrial processors. With adaptive-voltage positioning and a high-bandwidth loop, this offers transient regulation to minimize capacitor requirements. The clock synchronization and spread-spectrum features reduce EMC issues in the system. This can operate as standalone point-of-load regulator ICs or as companion chips to a larger PMIC. The built-in one-time programmable (OTP) memory stores key startup configurations, drastically reducing external components. The regulator parameters are adjustable through high-speed I2C after startup, offering flexibility for different system states. It has been developed to comply with the ISO 26262 automotive safety specification. This includes configurable feature sets to fit in or support applications with safety levels up to ASIL D. Typical applications include automotive – infotainment, gateway, domain controllers.
- 2.7V to 5.5V input range
- High efficiency, ±1% output accuracy
- Dynamic voltage scaling, programmable adaptive-voltage positioning (AVP) (droop)
- 1.5μA quiescent current in OFF mode
- Fast startup time (< 500µs)
- OTP memory for device configuration, overtemperature protection
- Watchdog timer, 1% OV/UV monitoring, PGOOD output, analog built-in self-test
- Automotive AEC-Q100 qualified
- 12A current capability
- HWQFN24 package
技术规格
可调
降压
5.5V
HWQFN
表面安装
500mV
2.2MHz
-40°C
-
No SVHC (25-Jun-2025)
AEC-Q100
1输出
2.7V
12A
24引脚
-
1.2V
-
125°C
AEC-Q100
HWQFN
3MHz
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
