需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,088.870 (CNY2,360.4231) |
产品信息
产品概述
KITNAFE33352-EVB is a software configurable universal AIO-AFE evaluation board with LPC54S018EVB. The NAFE33352 evaluation board is designed to test NAFE33352, which is a software-configurable universal analogue input and output (AIO) analogue front-end (AFE) that meets high-precision measurement and control requirements of industrial-grade applications. NAFE33352’s highly integrated and innovative system architecture includes precision 14/16/18-bit DAC and a 16/24-bit ADC, a low-drift voltage reference, low-offset drift buffers, and high-voltage and high-precision amplifiers with a 70V input-protection circuit for EMC and miswiring scenarios, enabling true software configurable universal analogue inputs and outputs. This evaluation board, along with the LPC54S018 MCU (with custom firmware) board, provides an easy-to-use evaluation platform. Suitable for industrial applications such as industrial automation and process control, DCS, industrial HMI, PLC and remote I/O.
- ±36V protected I/O (external transient voltage suppressor required for output)
- Short circuit protection on both input and output
- Supply voltage range from ±7V to ±28V
- Two universal inputs
- EMC compliant and ready-to-use complete hardware design
- Easy-to-use evaluation platform with GUI
- Channel configurations: ranges: ±12.5V, ±25mA, 1mohm-1Mohm I/O
- Factory calibration or user calibration options
- ±0.01% accuracy at room and ±0.08% accuracy overtemperature (after room calibration)
- Temperature range from -40°C to 125°C
内容
Assembled and tested evaluation board in an antistatic bag, USB cable, 24 V AC-DC power adapter, Ferrite block for power adapter, LPC54S018EVB with NAFE firmware (included in KIT flavour).
技术规格
NXP
信号调节器
评估板 NAFE33352,防静电袋,USB线缆/电源适配器,铁氧体块,LPC54S018-EVK(含NAFE固件)
No SVHC (27-Jun-2018)
NAFE33352
软件可配置通用低功耗AIO-AFE
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书