需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY33.060 (CNY37.3578) |
| 10+ | CNY24.910 (CNY28.1483) |
| 25+ | CNY22.930 (CNY25.9109) |
| 50+ | CNY21.790 (CNY24.6227) |
| 100+ | CNY20.650 (CNY23.3345) |
| 500+ | CNY19.500 (CNY22.035) |
产品信息
产品概述
HT2DC20S20/F/RSP is a HITAG 2 based transponder IC that is highly integrated and do not need any additional components besides the HITAG 2 transponder IC and the external coil. Data are transmitted bidirectionally, in half duplex mode, between Read Write Device (RWD) and HITAG transponder IC. To achieve mainstream security, data may be transmitted enciphered. HITAG 2 transponder IC offers a memory of 256bit. Custom specific configuration of the transponder IC is possible by using the configuration page. The configuration page allows the selection of different modes and access possibilities and also the configuration of the memory. The pages of the memory can be protected against read or write access by setting corresponding memory flags. Application includes logistics, livestock tracking, asset tracking, gas cylinder ID, casino - gambling, industrial automation.
- Identification transponder for use in contactless applications
- Data transmission and energy supply via RF link, no internal battery
- Reading distance same as writing distance
- 10 years non-volatile data retention, 100000 erase/write cycles
- Selective read/write protection of memory content
- Two coding schemes for read operation: BioPhase and Manchester coding
- Effective communication protocol with outstanding data integrity check
- Read/write mode multi-tag operation possible because of special HALT-function
- Emulation of standard industrial read-only transponders
- PLLMC package, junction temperature range from -55°C to +140°C
技术规格
RFID
256bit
No SVHC (27-Jun-2024)
125kHz
HITAG 2 Series
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书