打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:11 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5,350.790 (CNY6,046.3927) |
包装规格:每个
最低: 1
多件: 1
CNY5,350.79 (CNY6,046.39 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商NOSHOK
制造商产品编号622-10-1-1-13-6复制
制造商标准货期11 周
库存编号4528768
产品范围622 Series
技术数据表
产品范围622 Series
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
622-10-1-1-13-6 is a 622 series explosion-proof hazardous location pressure transmitter. Typical applications include chemical processing, gas pressure measurement, oil field & offshore, mining and well head measurement.
- Pressure range from 0psig to 10psig
- ±0.25% full scale (BFSL) accuracy
- 4mA to 20mA, 2-wire output signal
- G 1 B process connections
- 1/2″ NPT male conduit with 6' integral cable
- 316 stainless steel and elgiloy wetted parts
- IP67 rating
- Reverse polarity, over-voltage and short circuit protected
- Response time is ≤1ms (between 10% and 90% full scale), service life is >100,000,000 load cycles
技术规格
产品范围
622 Series
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:90262020
US ECCN:TBC
EU ECCN:TBC
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.000001
