需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY32.210 (CNY36.3973) |
| 10+ | CNY24.300 (CNY27.459) |
| 25+ | CNY22.320 (CNY25.2216) |
| 50+ | CNY21.220 (CNY23.9786) |
| 100+ | CNY20.110 (CNY22.7243) |
| 250+ | CNY19.120 (CNY21.6056) |
| 500+ | CNY18.970 (CNY21.4361) |
| 1000+ | CNY17.830 (CNY20.1479) |
产品信息
产品概述
NRF54L15-CAAA-R7 is a nRF54L series wireless System-on-Chip (SoC). The ultra-low power consumption is enabled with Nordic's proprietary technologies, such as low-leakage RAM and design expertise utilized in the advanced multiprotocol radio. With lower power consumption, the wireless SoC in the nRF54L series enables improved battery lifetimes or reduced battery size. It is suited to enable a broad range of applications. The multiprotocol 2.4GHz radio supports the latest Bluetooth® 6.0 features, including Bluetooth channel sounding, as well as 802.15.4-2020 for standards such as Thread, Matter, and Zigbee, and a proprietary 2.4GHz mode supporting up to 4Mbps for higher throughput. The device integrates the peripherals expected in a wireless microcontroller, enabling many products to be implemented with a single chip.
- 128MHz Arm® Cortex®-M33 processor, 128MHz RISC-V coprocessor
- 1.5MB NVM, 256KB RAM
- 1.7V to 3.6V supply and I/O voltage
- Single 32MHz crystal operation
- Up to 5 fully featured serial interfaces with EasyDMA, supporting I2C, SPI, UART
- Three pulse width modulator (PWM) units with EasyDMA, I2S two channel Inter-IC sound interface
- Global RTC (GRTC) that can run in system OFF mode and implement a shared system timer
- Operating temperature range from -40°C to 105°C
技术规格
WLCSP
47引脚
ARM Cortex-M33
IEEE 802.15.4,Zigbee,螺纹,蓝牙 6.0 LE
1.7V 至 3.6V
nRF54L
nRF54L Series
128MHz
I2C, SPI, UART
WLCSP
Nordic nRF54L15
nRF54
-40°C 至 +105°C
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
