在此登记您的兴趣
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5,885.000 (CNY6,650.050) |
产品信息
产品概述
788383-35 is a LabWindows™/CVI base. LabWindows™/CVI Base is an ANSI C software development environment that includes features for hardware I/O and graphical UI development. The LabWindows™/CVI ANSI C integrated programming environment helps user create custom engineering applications. Users can use it to manage your project, edit and debug source code, build a user interface, and test code output and performance in one streamlined, tabbed workspace. LabWindows/CVI includes tools for advanced debugging, code documentation, and system deployment so you can integrate source code control, requirements, and data management systems. The software also makes it easier to quickly acquire data from GPIB, USB, serial, Ethernet, PXI, VXI, and FPGA instruments using the built-in instrument I/O libraries, built-in instrument drivers, or the two interactive measurement assistants.
- One year annual subscription
技术规格
LabWindows/CVI软件
订购
英语
NI测试设备
To Be Advised
基础
下载
Windows
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
产品合规证书